NXP Semiconductors RDDRONE-T1ADAPT Ethernet Media Converter

NXP Semiconductors RDDRONE-T1ADAPT Ethernet Media Converter is intended for drones, rovers, mobile robotics, and automotive applications. The RDDRONE-T1ADAPT Ethernet Media Converter translates from automotive 2-wire Ethernet (100BASE-T1) to Fast Ethernet (100BASE-TX). The device is automotive IEEE 100BASE-T1 compliant, with 100Mbit/s transmit and receive capability up to at least 15m of unshielded twisted pair (UTP) cable.

The NXP RDDRONE-T1ADAPT Ethernet Media Converter is a plug-and-play tool based on the TJA1101B 100BASE-T1 PHY and the LPC812 microcontroller Arm® M0+ MCU family. The RDDRONE-T1ADAPT is well suited for evaluating and debugging 100BASE-T1 Ethernet networks in various applications like Automotive, Industrial, and IoT segments. Additionally, the device is used to develop distributed architectures where robotics nodes are connected over robust and reliable 100BASE-T1 Ethernet interfaces.

Features

  • LPC812: Cortex®-M0+ Core low-cost MCU​
  • TJA1101B: Automotive IEEE 100BASE-T1 compliant, 100Mbit/s transmit and receive capability up to at least 15m of unshielded twisted pair (UTP) cable
  • Plug and play operation
  • Translation between 100BASE-T1 and 100BASE-TX Ethernet
  • DroneCode JST-GH connector or Pin header
  • LED status indicators
  • Supports simple connector schemes
  • Smaller size by not requiring RJ45 magnetics
  • Lightweight single pair wiring saves cost and weight
  • Fast Ethernet RJ45, Two-wire Ethernet 100BASE-T1, “DCD-LZ” SWD UART
  • 5V power supply, either via micro USB or JST-GH Power connector​

Kit Contents

  • Assembled and tested media converter
  • 1 x 2-wire T1 Ethernet cable with JST-GH connector
  • 1 x 3-pin (2-wire) power cord with JST-GH connector
  • Quick Start Guide

Applications

  • 100BASTE-T1 Evaluation
  • DUT flashing using 100BASE-T1
  • Network diagnostic
  • Industrial equipment
  • Mobile Robotics and other small vehicles
  • Mobile Robotics Ecosystem

Block Diagram

Block Diagram - NXP Semiconductors RDDRONE-T1ADAPT Ethernet Media Converter

Front & Back Overview

NXP Semiconductors RDDRONE-T1ADAPT Ethernet Media Converter
Published: 2021-07-09 | Updated: 2022-03-11