NXP Semiconductors KITFS85FRDMEVM FS84/FS85 Evaluation Board

NXP Semiconductors KITFS85FRDMEVM FS84/FS85 Evaluation Board enables demonstration and validation of the FS8400 and FS8500 Fail-safe System Basis Chips. The NXP KITFS85FRDMEVM is targeted at 12V automotive applications. The KITFS85FRDMEVM can be connected to a PC running the FlexGUI software, allowing users to view and modify the registers, develop a One-Time Programming (OTP) configuration, and burn it when ready. The KITFS85FRDMEVM Evaluation Board includes a superset device (MC33FS8530AE0S), allowing tests on all the FS8400 and FS8500 derivatives. The pre-installed FS8500 has not been programmed, allowing the user to configure the OTP for an application's needs. For design flexibility, the OTP can be burned up to 3 times. 

Features

  • Includes MC33FS8530AE0S superset device, allowing evaluation of all FS8400 and FS8500 derivatives
  • VBAT power supply connectors (Jack and Phoenix)
  • VPRE output capability up to 6.0A (external MOSFET)
  • Up to 3.6A peak VBUCK1/2 in Standalone (default) or Multiphase mode
  • Up to 3.6A peak VBUCK3 
  • Up to 400mA VBOOST 5.0V or 5.74V
  • Up to 400mA LDO1 and LDO2, from 1.1V to 5.0V
  • Ignition key switch
  • FS0B external safety pin
  • Embedded USB connection for easy connection to software GUI (access to SPI/I2C bus, IOs, RSTB, FS0B, INTB, Debug, MUX_OUT, regulators)
  • LEDs that indicate signal or regulator status
  • Support for OTP fuse capabilities
  • USB connection for register access, OTP emulation, and programming

Kit Contents

  • KITFS85FRDMEVM FS84/FS85 Evaluation Board
  • Power supply mating connectors
  • USB cable

Required Equipment

  • Power supply
    • 8V to 40V voltage range
    • Adjustable 1.0A to 6.0A current limit 
  • Windows PC workstation with available USB

Board Layout

Location Circuit - NXP Semiconductors KITFS85FRDMEVM FS84/FS85 Evaluation Board
Published: 2020-03-27 | Updated: 2024-10-31