NXP Semiconductors i.MX RT1020 Crossover MCUs

NXP Semiconductors i.MX RT1020 Crossover Microcontrollers (MCUs), powered by the Arm® Cortex®-M7 Core at 500MHz, provide a high-performance feature set in a low-cost LQFP package. The i.MX RT1020 MCUs are part of NXP’s EdgeVerse™ edge computing platform. The i.MX RT1020 delivers performance levels and security capabilities that are typical of application processors, combined with the ease of use, real-time operation, and low-power capabilities of MCUs. NXP i.MX RT1020 processors have 256KB on-chip RAM, which can be flexibly configured as TCM or general-purpose on-chip RAM. The i.MX RT1020 integrates an advanced power management module with DC-DC and LDO, reducing external power supply complexity and simplifying power sequencing.

The i.MX RT1020 also provides various memory interfaces, including SDRAM, RAW NAND FLASH, NOR FLASH, SD/eMMC, Quad SPI, and a wide range of connectivity interfaces, including UART, SPI, I2C, USB, and CAN; for connecting peripherals including WLAN, BLUETOOTH®, and GPS. The i.MX RT1020 also has rich audio features, including SPDIF and I2S audio interface.

Features

  • Performance and integration highlights
    • Arm Cortex-M7 up to 500MHz with 16KB/16KB I/D cache
    • High-Speed USB with PHY
    • Multi PWM for dual motor control
    • Security (on-the-fly FlexSPI decryption)
    • Rich audio features
  • Easy development
    • LQFP packages enable low-cost 2-layer PCB design
    • Integrated power management module reduces the complexity of the external power supply
    • FreeRTOS with SDK
    • MCUXpresso/Keil/IAR

Applications

  • Smart home
    • Smart appliances
    • Exercise equipment
    • HVAC climate control
    • Security
    • IoT gateways
  • Motor control and power conversion
    • 3D printers
    • Thermal printers
    • Unmanned autonomous vehicles
    • Robotic vacuum cleaners
  • Industrial computing
    • EBS
    • PLCs
    • Factory automation
    • Test and measurement
    • Assembly line robotics
  • Audio subsystems
    • Professional microphone
    • Guitar pedals

Block Diagram

Block Diagram - NXP Semiconductors i.MX RT1020 Crossover MCUs
Published: 2018-06-28 | Updated: 2022-12-06