NXP Semiconductors 8MPLUSLPD4-EVK Evaluation Kit
NXP Semiconductors 8MPLUSLPD4-EVK Evaluation Kit is a platform for a comprehensive evaluation of the i.MX 8M Plus Quad/Dual and i.MX 8M Plus Quad/Lite applications processors. The i.MX 8M Plus Processors are ideal for machine learning and vision, advanced multimedia, and industrial IoT with high reliability. The i.MX 8M Plus Evaluation Kit delivers high performance with power efficiency, machine learning and voice and vision capabilities, advanced multimedia interfaces, and Wi-Fi® and BLUETOOTH® connectivity out-of-the-box. The NXP i.MX 8M Plus Evaluation Kit offers a two-board solution consisting of a compact 2.3" x 2.3" compute module and a larger baseboard that brings out the broad connectivity needed for product evaluation. The compute module is a proven, compact reference that can accelerate designs.Features
- Processor
- i.MX 8M Plus Quad applications processor
- 4x Arm® Cortex-A53 up to 1.8GHz
- 1x Arm® Cortex-M7 up to 800MHz
- Cadence® Tensilica® HiFi4 DSP up to 800MHz
- Neural processing unit
- Memory
- 6GB LPDDR4
- 32GB eMMC 5.1
- 32MB QSPI NOR
- Display and camera interfaces
- 1x MIPI-DSI interface (mini-SAS connector)
- 1x LVDS interface (mini-SAS connector)
- 2x MIPI-CSI interfaces (mini-SAS connector)
- 1x HDMI 2.0a connector with eARC
- Wireless
- Azurewave AW-CM276MA-07H 802.11b/g/n/ac, 2x2 MIMO, BT4.2
- Audio
- Audio DAC
- Microphone/headphone jacks
- Connectivity
- 2x 10/100/1000 Ethernet port (1x w/ TSN)
- USB 3.0 Type C™ for Power
- USB 3.0 Type A
- USB 3.0 Type C
- PCIe M.2 interface
- 2x CAN FD DB9 female connectors
- Debug
- JTAG connector
- Tools and OS support
- Linux
- Android
- FreeRTOS
Applications
- Anesthesia unit monitor
- Anomaly detection
- Avionics
- Building safety
- Defibrillator
- Electricity generation
- Electricity grid and distribution
- Factory automation
- Hospital admission machine
- Intermediate flight controller
- Medical imaging
- Powered patient beds
- Vision, advanced sensing and processing board
- AI home server and alarm hubs
- Home automation
- In-home energy display
- Automatic vehicle identification
- Building security
- Fleet management
- Industrial control
- Industrial HMI
- Motor drives
- Safety, security, and surveillance
Kit Contents
- i.MX 8M Plus CPU module
- Base board
- USB 3.0 to Type C cable
- USB A to micro B cable
- USB Type C power supply
Edge Impulse Resources
Board Layout
Published: 2021-02-12
| Updated: 2024-03-29