NXP Semiconductors i.MX-RT1040 Crossover MCUs
NXP Semiconductors i.MX-RT1040 Crossover MCUs are designed to deliver high performance and real-time processing capabilities, making the MCUs ideal for industrial and IoT applications. Powered by the Arm® Cortex®-M7 core running at up to 600MHz, these MCUs offer robust processing power with low (as low as 20ns) latency response times. The devices feature 1MB of on-chip RAM, configurable as Tightly-Coupled Memory (TCM) or general-purpose memory, and support a wide range of connectivity interfaces, including UART, SPI, I2C, USB, and CAN. Additionally, the i.MX-RT1040 family supports advanced multimedia capabilities with a 2D graphics acceleration engine and an LCD display controller, making it suitable for graphical user interfaces and enhanced human-machine interactions.The NXP i.MX-RT1040 Crossover MCUs are supported by a comprehensive developer ecosystem featuring the MCUXpresso ecosystem for an optimal microcontroller design experience. The ecosystem includes an SDK, a choice of IDEs, and secure provisioning/configuration tools to enable rapid development.
Features
- Performance
- Arm Cortex-M7 at 600MHz
- 3020 CoreMark / 1284DMIPS
- Real-time, low-latency response as low as 20ns
- Low dynamic power with an integrated DC-DC converter
- Low-power run modes at 24MHz
- Software/tools
- MCUXpresso ecosystem support
- Selection of IDE choices
- Pin, clock, peripheral, security, and memory configuration tools
- Security programming and provisioning tools
- Software development kit
- Zephyr RTOS support
- MCUXpresso ecosystem support
- Memory
- Up to 512KB OCRAM + 512KB TCM (configurable to SRAM)
- Extensive external memory interface options
- NAND, eMMC, QuadSPI NOR Flash, and Parallel NOR Flash
- Advanced multimedia graphics for GUI and enhanced HMI
- 2D graphics acceleration engine
- LCD display controller (up to WXGA 1366x768)
- 3x I2S for high-performance, multichannel audio
- Compact MAPBGA169 packages
- 9mm x 9mm, 0.65mm pitch
- 11mm x 11mm, 0.8mm pitch
- 7mm x 7mm, 0.50mm pitch
- -40°C to +125°C robust extended industrial temperature range
- Wi-Fi®, BLUETOOTH®, BLUETOOTH Low Energy, ZigBee®, and Thread™ wireless connectivity interfaces
Applications
- Industrial
- Brushless DC Motor (BLDC) control
- Building control
- Drone systems
- Home control panels
- Industrial HMI
- Inventory and supply chain management
- Motion control and robotics
- Motor drives
- Permanent Magnet Synchronous Motors (PMSMs)
- Power and energy
- Smart lighting
- Smart power sockets
- Transport ticketing
- Consumer
- Gaming accessories
- Major home appliances
- Retail
- Robotic appliances
- Smart speakers
- Soundbars
Block Diagram
Additional Resources
- Application Hints for i.MX RT1040 and i.MX RT1060X
- How to Enable SWO Trace for i.MX RT10xx Series
- Timing Parameter Tuning for FlexIO Emulated Interface
- Dynamic Loading of Code by Overlay
- Implement Second Bootloader on i.MX RT10xx Series
- i.MX RT eMMC RPMB Enablement
- Connect i.MX RT1060 to USB 4G Module (RNDIS Mode)
Published: 2022-12-05
| Updated: 2025-04-06