NXP Semiconductors AFV10700H Reference Circuit
NXP Semiconductors AFV10700H Reference Circuit is designed to allow rapid evaluation and prototyping of the NXP AFV1070 RF Power Transistor. The AFV10700H is designed for pulse applications operating at 1030MHz to 1090MHz. This LDMOS Transistor can also be used over the 960MHz to 1215MHz band at reduced power. This device is suitable for use in defense and commercial pulse applications with large duty cycles and long pulses, such as IFF, secondary surveillance radars, ADS-B transponders, DME, and other complex pulse chains.Features
- NXP AFV1070 RF power transistor
- 1030MHz to 1090MHz frequency range
- 2.0" x 3.0" PCB size (5.1cm x 7.6cm)
- Qualified up to a maximum of 55VDD operation
Performance
Board Layout
Component List
Published: 2019-11-18
| Updated: 2023-10-19