Nordic Semiconductor nRF52840 Development Kit
Nordic Semiconductor nRF52840 Development Kit (nRF52840-DK) is a versatile, single-board development tool for BLUETOOTH® 5.2 / Bluetooth Low Energy, 802.15.4 / Thread, ANT/ANT+, and proprietary 2.4GHz applications using the nRF52840 Multi-Protocol SoC (System on Chip). Hardware-compatible with the Arduino Uno Revision 3 standard, the nRF52840-DK enables designers to use 3rd-party shields that conform to this standard. The nRF52840-DK supports the standard Nordic tool-chain software using Keil, IAR, and GCC. This development kit also supports Bluetooth mesh and Zigbee®. Program/debug options are available for Segger J-Link OB and external target boards. The Development Kit gives access to all I/O and interfaces via edge connectors and features four user-programmable LEDs and buttons. Designers can connect an NFC antenna to enable NFC tag functionality.Features
- Prototyping and development platform for the nRF52840 Multi-Protocol SoC
- Arduino Uno shield compatible
- ARM mbed enabled
- All I/O and interfaces available at edge connectors
- Segger J-Link OB Program/Debug supported
- RF SMA connector for direct RF measurements
- Includes flex NFC antenna
- NFC tag-A interface and antenna
- Interfaces directly to Nordic Power Profiler Kit
Applications
- Advanced wearables
- Advanced personal fitness devices
- Connected health
- Internet of Things (IoT)
- Connected home sensors and controllers
- Industrial IoT sensors and controllers
- Interactive entertainment devices
- Advanced remote controls
- Gaming controllers
- Virtual and augmented reality
Edge Impulse Resources
Videos
Block Diagram
Board Layout (Front)
Board Layout (Back)
Additional Resources
Published: 2016-12-09
| Updated: 2024-03-29