Nichicon GYC Hybrid Aluminum Electrolytic Capacitors

Nichicon GYC Hybrid Aluminum Electrolytic Capacitors feature +135°C category temperature with high heat resistance, low ESR, and high ripple current. These capacitors are AEC-Q200 qualified and RoHS-compliant with a long life of 2,000 to 4,000 hours. The GYC hybrid capacitors operate within a -55°C to +135°C temperature range. These capacitors utilize the electrolytic solution and conductive polymer to achieve high heat resistance and oxide film restoration performance. The GYC hybrid capacitors feature a 16V to 63V voltage range and a 10μF to 470μF capacitance range. These capacitors meet the high-temperature requirements in the automotive onboard electronics and industrial equipment fields.

Features

  • High reliability
  • Low ESR
  • High ripple current
  • High heat resistance
  • Oxide film restoration performance utilizing electrolytic solution
  • AEC-Q200 qualified
  • RoHS-compliant

Specifications

  • -55°C to +135°C operating temperature range
  • 10μF to 470μF capacitance range
  • 16VDC to 63VDC voltage range
  • 16mΩ to 120mΩ ESR

Dimensions

Mechanical Drawing - Nichicon GYC Hybrid Aluminum Electrolytic Capacitors
Published: 2019-08-28 | Updated: 2025-08-18