Nexperia PSMN0xx-100MSE NextPower PoE MOSFETs
Nexperia PSMN040-100MSE / PSMN075-100MSE NextPower Power-over-Ethernet (PoE) MOSFETs are designed to complement the latest high-power, PSE controllers. These Nexperia PoE MOSFETs offer more than two times the protection of competitive devices, together with low RDS(on) parameters in a cost-effective, industry-standard LFPAK33 package. SMN040-100MSE and PSMN075-100MSE feature an enhanced forward-biased safe operating area for superior linear mode operation.Features
- Enhanced forward-biased safe operating area for superior linear mode operation
- Low Rdson for low conduction losses
- Ultra-reliable LFPAK33 package for superior thermal and ruggedness performance
- Very low IDSS
Applications
- High power PoE applications (60W and higher)
- IEEE802.3at and proprietary solutions
View Results ( 2 ) Page
| Part Number | Datasheet | Package / Case | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation |
|---|---|---|---|---|---|
| PSMN040-100MSEX | ![]() |
LFPAK-33-8 | 30 A | 36.6 mOhms | 91 W |
| PSMN075-100MSEX | ![]() |
LFPAK-33-8 | 18 A | 71 mOhms | 65 W |
Published: 2013-10-22
| Updated: 2022-03-11