Nexperia 74AUP2G5x Dual PCB Multiple Function Gates
Nexperia 74AUP2G5x Low-Power Dual PCB Configurable Multiple Function Gates are dual configurable multiple function gates with Schmitt-trigger inputs. Using the 3-bit input, the gates are configurable as logic functions AND, OR, NAND, NOR, XOR, inverter and buffer. All inputs can be connected directly to VCC or GND.These devices ensure very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. They are fully specified for partial power-down applications using IOFF, which disables output and prevents damaging backflow current when powered down.
Features
- Wide supply voltage range from 0.8V to 3.6V
- High noise immunity
- Low static power consumption; ICC = 0.9µA (maximum)
- Latch-up performance exceeds 100mA per JESD 78 Class II
- ESD protection:
- HBM JESD22-A114F exceeds 5000V
- MM JESD22-A115-A exceeds 200V
- CDM JESD22-C101E exceeds 1000V
Applications
- Smartphones/Tablet PCs
- Digital cameras
- Portable medical devices
- Other low voltage power-sensitive applications
View Results ( 6 ) Page
| Part Number | Datasheet | Number of Gates | Number of Input Lines | Propagation Delay Time | Package / Case |
|---|---|---|---|---|---|
| 74AUP2G57GUX | ![]() |
2 Gate | 6 Input | 4.9 ns | XQFN-10 |
| 74AUP2G58GUX | ![]() |
2 Gate | 6 Input | 5 ns | XQFN-10 |
| 74AUP2G98GUX | ![]() |
2 Gate | 6 Input | 23.3 ns | XQFN-10 |
| 74AUP2G57DPJ | ![]() |
TSSOP-10 | |||
| 74AUP2G58DPJ | ![]() |
TSSOP-10 | |||
| 74AUP2G98DPJ | ![]() |
TSSOP-10 |
Published: 2015-02-27
| Updated: 2022-03-11