Murata Electronics MYMGK MonoBK™ DC-DC Converters

Murata Electronics MYMGK MonoBK™ DC-DC Converters feature 100mA no-load current and 9.6V input voltage rating in a 10.5mm x 9mm x 5.6mm package. These converters provide undervoltage lockout (UVLO), output short circuit protection, and overcurrent protection. The MYMGK series has a settable output voltage of 0.7V to 1.8V, on/off control, and power-good signal output. Murata Electronics MYMGK MonoBK DC-DC Converters are ideal for datacom/telecom systems, distributed bus architectures (DBA), and programmable logic and mixed voltage systems.

Features

  • Quick response to load change
  • Ultra-small, surface-mount package
  • High efficiency of up to 96.4%
  • Outstanding thermal derating performance
  • Overcurrent protection
  • On/off control (positive logic)
  • Power-good signal
  • High reliability
  • Meets CISPR 32 class B conducted emission

Applications

  • Datacom / telecom systems
  • DBAs
  • FPGAs
  • CPUs
  • Programmable logic and mixed voltage systems
Published: 2021-03-25 | Updated: 2025-11-10