Murata MYBTA Isolated DC/DC Converter
Murata MYBTA Isolated DC/DC Converter is a regulated thirty-second brick DC-DC converter with an input voltage range of 36V to 75V and an output voltage of 5V±3%. The MYBTA converter offers a nominal output power of 60W and a current of 12A. This DC/DC converter operates with an efficiency of 92% at an isolation voltage of 2250VDC. The component offers self-protection features including input undervoltage lockout, output current limit, and output overvoltage protection. Typical applications include small cells, PoE PD, and other small equipment.Features
- 60W thirty-second brick DC-DC converter
- SMD package type
- 36V to 75V input voltage range
- 60W nominal output power
- 5V±3% output voltage
- 12A current rating
- 92% efficiency
- 2250VDC isolation voltage
- 1/32 footprint (brick)
- 23.36mm x 19.05mm x 12.7mm dimensions
Block Diagram
Additional Resources
Published: 2019-07-03
| Updated: 2023-11-28