Murata Electronics LLL Low ESL Ceramic Capacitors

Murata Electronics LLL Low ESL Ceramic Capacitors offer a 2200pF to 10µF capacitance range, 50VDC maximum voltage rating, and low ESL. The LLL capacitors reduce the number of components while maintaining functions equivalent to the common two terminal capacitors. Murata LLL Low ESL Ceramic Capacitors are ideal for power supply decoupling of high-speed operation electronic equipment.

Features

  • Low ESL
  • High-frequency characteristics
  • Contributes to a reduction in the number of components
  • Maximum operating temperature up to +125°C
  • 0.3mm x 0.6mm to 1.6mm x 3.2mm dimensions
  • 2.5VDC to 50VDC voltage range
  • 2200pF to 10µF capacitance range
  • RoHS and REACH compliant
Published: 2020-11-09 | Updated: 2025-04-10