Monolithic Power Systems (MPS) MP4415A Step-Down Converters
Monolithic Power Systems (MPS) MP4415A Step-Down Converters are high-frequency, synchronous, rectified, and switch-mode converters with built-in power MOSFETs. These converters offer a very compact solution that achieves 1.5A of continuous output current with excellent load and line regulation over a wide input supply range. The MP4415A step-down converters use synchronous mode operation for higher efficiency over the output current load range. These converters feature a current mode operation that provides fast transient response and eases loop stabilization. The MP4415A converters also provide full protection that includes Over-Current Protection (OCP) and thermal shutdown. These converters require a minimal number of readily available standard external components and are available in a QFN-13 (2.5mm x 3mm) package.Features
- High-efficiency synchronous mode operation
- Forced Continuous Conduction Mode (CCM)
- Internal Soft-Start (SS)
- Power Good (PG) indicator
- Over-Current Protection (OCP) with valley current detection and hiccup mode
- Thermal shutdown
- CISPR25 Class 5 compliant
- Available in a QFN-13 (2.5mm x 3mm) package
Specifications
- >0.8V output adjustable
- 4V to 36V operating input voltage range
- 1.5A continuous load current
- 90mΩ/50mΩ low RDS(ON) internal power MOSFETs
- 2.2MHz switching frequency
- 450kHz to 2.2MHz frequency sync range
Applications
- Automotive
- Industrial control systems
- Medical and imaging equipment
- Telecom applications
- Distributed power systems
Block Diagram
Efficiency vs Load Current Graph
Typical Application Circuit
Published: 2021-02-23
| Updated: 2023-05-18