Monnit Internet of Things Starter Kits

Monnit Internet of Things Starter Kits are enterprise-grade sensors, gateways and software to address the needs for reliable loT Solutions. Monnit provides a complete, reliable loT platform. This consists of wirelessly connected sensing devices and secure, remote monitoring solutions with real-time alerts.

Features

  • Superior Wireless Range
    • 1.000+ ft. non-line-of-sight through 12-14 walls
  • Monnit Encrypt-RF™ Security
    • Integrated security (256-bit exchange and AES-128 CTR)
  • 100% Comprehensive Solution
    • No additional hardware, software, or subscriptions are required
    • No monthly fees
  • Long Battery Life
    • 10+ years powered by 2 "AA" batteries
  • Onboard Data Memory
    • Store up to 512 readings per sensor
  • Future Proof
    • Over-the-air updates allow products to be updated remotely

Applications

  • Food services
  • Data centers
  • Small business
  • Agriculture
  • Mobile refrigeration
  • Property management
  • Heating and cooling
  • Industrial manufacturing
  • Pharmacy labs
  • Corporate property

Overview

Monnit Internet of Things Starter Kits
View Results ( 2 ) Page
Part Number Description Datasheet
MNG2-9-EGW-CCE Gateways ALTA 900 MHz Ethernet Gateway v4 MNG2-9-EGW-CCE Datasheet
MNG2-9-SG-SMG Gateways ALTA 900 MHz Serial Modbus Gateway MNG2-9-SG-SMG Datasheet
Published: 2018-11-30 | Updated: 2022-10-13