Molex OTS PowerWize Cable Assemblies
Molex OTS PowerWize Cable Assemblies offer complete design flexibility and features that facilitate prototyping and global preproduction. These cables are mechanically keyed and color-coded with uniquely-positioned ribs on header housings and matching receptacle slots (based on connector color) to ensure only like-colored connectors mate. This helps prevent mismating of the assemblies when multiple wire-to-bard or wire-to-busbar interconnects are used in the same application. Positive locking with active latches on receptacles and barbed geometry on headers helps prevent cable assemblies from backing off headers due to shock, vibration, or mishandling. Molex OTS PowerWize Cable Assemblies' applications include data centers, industrial, test and measurement, and telecom/datacom.Features
- Mechanically keyed and color-coded
- Uniquely positioned ribs on header housings and matching slots on receptacles (based on connector color)
- Positive locking with active latches on receptacles and barbed geometry on headers
- Finger touch-safe headers and receptacles
Applications
- Data centers
- Servers
- Data storage units
- Power distribution units (PDUs)
- UPS/battery storage units
- Enterprise switches
- Circuit breakers
- Routers
- Industrial
- Factory equipment
- Battery farms
- Robotics
- Test and measurement
- Instrumentation devices
- Telecom/datacom
- 5G/6G base stations
- Servers
- Data storage units
- Power distribution units (PDUs)
- Uninterruptable power supplies (UPSs)
- Digital cross-connect switches
- Network routers
Specifications
- PBT Receptacle and header housing; TPA retainer
- High–performance Copper (Cu) alloy contact
- Plating:
- Gold (Au) socket contact area
- Silver (Ag) pin1.58mm (min.) PCB thickness
- 1.58mm (min.) PCB thickness
- 1.50mm (min.) busbar thickness
- -40°C to +125°C operating temperatures
- 300V (max.) voltage
- 120.0A (max.) current
- 0.25mΩ (max.) contact resistance
Published: 2023-04-25
| Updated: 2023-05-24