Molex LoRa External Antennas

Molex LoRa External Antennas are flexible whip antennas operating on LoRa frequency bands that offer high performance and 360° coverage. Molex LoRa External Antennas operate on 868MHz and 915MHz LoRa frequencies for long-range coverage. These high-band antennas feature 2.5dBi peak gain and 75% efficiency, providing a strong and stable wireless connection. A hinge joint allows 90° rotation on the vertical plane, and the SMA-J connector allows 180° rotation on the horizontal plane. These rotation features allow the antennas to provide excellent omnidirectional coverage. The series is ideal for use in a variety of industrial and Internet of Things (IoT) applications.

Features

  • High-band antenna with 2.5dBi peak gain and 75% efficiency
    • Provides a strong and stable wireless connection
  • Operates on 868MHz and 915MHz LoRa frequencies
    • Offers long-range coverage
  • Hinge joint allows 90° rotation on the vertical plane and the SMA-J connector allows 180° rotation on the horizontal plane
    • Provides excellent omnidirectional coverage

Applications

  • Industrial
    • Smart city
    • Smart meters
    • Power devices
    • Smart logistics
  • IoT
    • IoT in agriculture
    • IoT and IT infrastructure

Specifications

  • 868±10MHz, 915±10MHz frequency
  • 2.0W RF power
  • <-15dB (for 868±10MHz), <-8dB (915±10MHz) return loss
  • >75% (for 868±10MHz), >70% (915±10MHz) average total radiation efficiency
  • 2.5dBi (for 868±10MHz), 1.7dBi (915±10MHz) peak gain
  • 50Ω impedance
  • -40°C to +85°C operating temperature range
Published: 2021-02-11 | Updated: 2025-03-04