Mobix Labs True Xero™ HDMI2.0 Hybrid AOC Cables
Mobix Labs True Xero™ HDMI2.0 Hybrid AOC Cables use copper wires and optical fibers to join the electrical connectors on each end of the cable. This improves speed and bandwidth transmission distances with an indoor (non-plenum) rated thin cable that is flexible and lightweight. True Xero HDMI AOC cables are designed for Pro-AV 4K video and audio with superior performance while providing a reliable plug-and-play user experience.Features
- 18Gbps high-speed fiber optics
- Supports ARC, CEC, and HDCP
- Patented AOC cable with 5mm bend radius
- Lengths up to 100m for in-room use
- EMI/RFI resistant
- No external power required
- USA patented design
Applications
- Televisions
- Computer monitors
- Home theaters
- Laptops
View Results ( 8 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| 299HDH20AAMM015MBK12 | ![]() |
HDMI Cables HDMI 2.0 4K 18G VW1 Indoor rated AOC cable |
| 299HDH20AAMM010MBK12 | ![]() |
HDMI Cables HDMI 2.0 4K 18G VW1 Indoor rated AOC cable |
| 299HDH20AAMM050MBK13 | ![]() |
HDMI Cables HDMI 2.0 4K 18G CMP Plenum rated AOC cable |
| 299HDH20AAMM075MBK13 | ![]() |
HDMI Cables HDMI 2.0 4K 18G CMP Plenum rated AOC cable |
| 299HDH20AAMM100MBK13 | ![]() |
HDMI Cables HDMI 2.0 4K 18G CMP Plenum rated AOC cable |
| 299HDH20AAMM005MBK12 | ![]() |
HDMI Cables HDMI 2.0 4K 18G VW1 Indoor rated AOC cable |
| 299HDH20AAMM030MBK12 | ![]() |
HDMI Cables HDMI 2.0 4K 18G VW1 Indoor rated AOC cable |
| 299HDH20AAMM020MBK12 | ![]() |
HDMI Cables HDMI 2.0 4K 18G VW1 Indoor rated AOC cable |
Published: 2021-10-26
| Updated: 2022-03-11