Mill-Max Pre-Wired Spring-Loaded & Target Pins

Mill-Max Pre-Wired Spring-Loaded and Target Pins offer a wire-termination target pad header, a wire-termination spring-loaded header, a spring-loaded pin, and a flat-face target contact for spring-loaded pins. The discrete spring-loaded target contacts feature wire termination for 16AWG to 20AWG crimp and 24AWG to 28AWG crimp. The spring-loaded cable assemblies are wire-termination spring-loaded headers with pre-wired targets and 8" 18AWG or 8" 24AWG red/black stranded wires. These devices operate at -55°C to +125°C temperature range and are RoHS compliant.

Features

  • Spring-loaded cable assemblies:
    • 8" 18AWG red stranded wires
    • 8" 18AWG black stranded wires
    • 8" 24AWG red stranded wires
    • 8" 24AWG black stranded wires
  • 16AWG to 20AWG crimp and 24AWG to 28AWG crimp discrete spring-loaded target contacts
  • -55°C to +125°C operating temperature range
  • Crimp-type wire termination
  • RoHS compliant

Applications

  • Cable assemblies
  • Pig tail wired devices
  • Battery connections for chargers
Publié le: 2026-08-12 | Mis à jour le: 2026-08-12