Mikroe Thermo 19 Click
Mikroe Thermo 19 Click provides an accurate temperature measurement and features the Maxim Integrated MAX31825 temperature sensor. The sensor provides 8- to 12-bit Celsius temperature measurements with better than ±1.75°C from -45°C to +145°C. The device has a unique 64-bit serial code stored in an on-chip ROM and an alarm output for detecting temperature faults. The sensor also has a temperature resolution selection from 8- to 12-bits, allowing temperature conversion to 10-bit digital words in 80ms (max).Features
- MAX31825 digital thermometer onboard
- Better accuracy
- Alarm function for detection of temperature faults
- Selectable temperature resolution
- Wide temperature measurement range
- Can be powered from the data line
- 1-Wire interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Industrial control
- Communication and data center equipment
- Temperature measurement
Overview
Published: 2020-10-19
| Updated: 2024-07-03