Mikroe SPI Extend Click

Mikroe SPI Extend Click is used for applications that require extending the SPI communication bus over a long distance. The Mikroe SPI Extend Click board features the Analog Devices LTC4332 SPI Slave Extender device. The LTC4332 can transmit SPI data using a ±60V fault-protected differential transceiver. The LTC4332 includes an interrupt signal, up to 2MHz over two twisted-pair cables. The extended common-mode range and high common-mode rejection on the differential link provide tolerance to large ground differences between nodes. The board can also provide a control interface using a separate slave select for configuration and fault monitoring.

Features

  • LTC4332 SPI extender onboard
  • Operation over long distances
  • Extended slave selects
  • Overvoltage protection
  • Low power consumption
  • GPIO and SPI interfaces
  • mikroBUS compatibility
  • 57.15mm x 25.4mm Click board size
  • 3.3V or 5V input voltage

Applications

  • Industrial control
  • Sensor installations
  • Lighting and sound system control

Overview

Block Diagram - Mikroe SPI Extend Click
Published: 2020-09-24 | Updated: 2024-07-09