Mikroe Circular UHF RFID Antenna
Mikroe Circular UHF RFID Antenna is a unique PCB near field antenna designed to be used as an extension of development boards. It uses an electromagnetic field for short-range communication. The antenna is designed in a circular shape with a diameter of 23mm. The antenna can be used for UHF and RFID applications that operate in a frequency range from 902MHz up to 928MHz.Features
- Frequency range 902MHz ~ 928MHz
- Shape, circular
- Coil diameter 22mm
- Antenna width 26mm
- Antenna length 33mm
Published: 2021-03-10
| Updated: 2022-03-11