Mikroe MIKROE-5986 LR 10 Click
Mikroe MIKROE-5986 LR 10 Click is a compact add-on board designed for IoT applications that require low power consumption and long-range connectivity. The Mikroe MIKROE-5986 features the Seeed Technology Wio-E5 LoRa wireless module, which includes the STM32WLE5JC system-on-chip and SX126X LoRa® chip, along with an Arm® Cortex® M4 MCU. This ensures ultra-low power usage and high performance. The board supports multi-mode operations, including (G)FSK and LoRa, and operates across a frequency range of 868MHz to 928MHz with strong signal strength and sensitivity. This makes the LR 10 Click ideal for IoT scenarios like wireless sensor networks, remote meter readings, and other low-power, wide-area network applications.Features
- Onboard Seeed Technology Wio-E5 LoRa® wireless module
- Long-range communication
- Broad frequency range
- Strong signal transmission
- Reliable reception even in challenging conditions
- Supports (G)FSK and LoRa modes
- Embedded global LoRaWAN protocol support and an AT command set
- Boot mode button
- SWD programming
- I2C, SPI, and UART interfaces
- ClickID
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Wireless sensor networks
- Remote meter readings
- Wide-area network connectivity
Overview
Published: 2024-08-09
| Updated: 2024-08-19