Microchip Technology PIC18F16Q20 Curiosity Nano Kit
Microchip Technology PIC18F16Q20 Curiosity Nano Kit offers a hardware platform to evaluate the PIC18-Q20 family of microcontrollers. The PIC18F16Q20 microcontroller is mounted on the board. The Curiosity Nano series of evaluation boards contain an on-board debugger. No external tools are required to program and debug the Microchip PIC18F16Q20 MCU.Features
- PIC18F16Q20 features
- Multi-Voltage I/O (MVIO) interface with multiple pins powered by VDDIO2 and VDDIO3
- I3C target module with a higher communication rate
- 10-bit 300ksps ADC with computation for responsive sensor designs
- 8-bit signal routing port module to interconnect digital peripherals without using external pins
- Vectored interrupt controller with fixed latency for handling interrupts and system bus arbiter
- Direct Memory Access (DMA) capabilities
- UART with support for asynchronous, DMX, DALI, and LIN protocols
- Memory Access Partition (MAP)
- Enhanced code protect to support users in data protection and bootloader applications
- The Device Information Area (DIA) stores factory calibration values to help improve temperature sensor accuracy
- Board features
- PIC18F16Q20 microcontroller
- USB Type-CĀ® connector, USB powered
- 1x yellow user LED
- 1x mechanical user switch
- 1x MCP1711/1.2V LDO regulator powering VDDIO3
- On-Board debugger:
- Board identification in Microchip MPLABĀ® X IDE
- 1x green power and status LED
- Programming and debugging
- Virtual serial port (CDC)
- 1x debug GPIO channel (DGI GPIO)
- Adjustable target voltage:
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8V to 3.6V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Overview
Block Diagram
Pinout
Published: 2023-10-31
| Updated: 2023-11-17