Microchip Technology MCP6477 & MCP6479 3MHz Operational Amplifiers

Microchip Technology MCP6477 and MCP6479 3MHz Operational Amplifiers come with enhanced EMI protection, minimizing electromagnetic interference from external sources. This feature makes it well-suited for EMI-sensitive applications like power lines, radio stations, and mobile communications. The MCP6477 and MCP6479 amplifiers from Microchip Technology operate with a single supply voltage as low as 1.8V while only drawing 170µA/amplifier (typical) of quiescent current. These operational amplifiers exhibit low input offset voltage (±1.6mV, maximum), rail-to-rail input and output operation, unity-gain stability, and a gain-bandwidth product of 3MHz.

The MCP6477 and MCP6479 1MHz operational amplifiers product family is offered in dual (MCP6477) and quad (MCP6479) packages. These devices are designed using an advanced CMOS process and fully specified in the extended temperature range from -40°C to +125°C. Typical application includes smoke detectors, automotive, battery-powered systems, sensor conditioning, and battery current monitoring.

Features

  • Low quiescent current
    • 170µA (maximum)/amplifier
  • Low input offset voltage
    • ±1.6mV (maximum)
  • Enhanced EMI protection
    • 90dB Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8GHz
  • 1.8V to 5.5V supply voltage range
  • 3MHz (typical) gain-bandwidth product
  • Rail-to-rail input/output operation
  • Unity gain stable
  • No phase reversal
  • 6µs (typical) quick start-up time
  • Small packages
  • -40°C to +125°C extended temperature range
  • AEC-Q100 qualified

Applications

  • Smoke detectors
  • Automotive electronics
  • Battery-powered systems
  • Sensor conditioning
  • Battery current monitoring

Design Support

  • SPICE macro models
  • Microchip Advanced Part Selector (MAPS)
  • Analog demonstration and evaluation boards
  • Application notes
Published: 2020-12-28 | Updated: 2024-08-15