Microchip Technology MCP14A030x Dual MOSFET Drivers
Microchip Technology MCP14A030x Dual MOSFET Drivers are high-speed drivers with low threshold input and Enable functionality. These MOSFET drivers provide 3A high-peak output current while operating from a single 4.5V to 18V supply. The MCP14A030x drivers are available in three output configurations such as dual inverting (MCP14A0303), dual non-inverting (MCP14A0304), and complementary (MCP14A0305). These MOSFET drivers feature low shoot-through currents, matched rise and fall times, and short propagation delays. The MCP14A030x drivers are highly latch-up resistant under any condition within power and voltage ratings. Typical applications include switch-mode power supplies, pulse transformer drives, line drivers, level translators, motors, and solenoid drives.Features
- 3A (typical) high-peak output current
- 4.5V to 18V wide input supply voltage range
- Low shoot-through/cross-conduction current in the output stage
- 1800pF in 12ns (typical) high capacitive load drive capability
- 17ns (tD1) and 21ns (tD2) (typical) short delay times
- 620µA (typical) low supply current
- Low-voltage threshold input and Enabled with hysteresis
- Latch-up protected
- Withstands 500mA reverse current
- Space-saving packages
- 8-lead Micro Small Outline Package (MSOP)
- 8-lead Small Outline Integrated Circuit (SOIC)
- 8-lead 2x3 Thin Dual Flat No Leads (TDFN)
Applications
- Switch mode power supplies
- Pulse transformer drive
- Line drivers
- Level translator
- Motor and solenoid drive
MCP14A030x Functional Block Diagram
MCP14A030x Pin Diagrams
Published: 2018-10-09
| Updated: 2022-11-28