Microchip Technology EV33R40A Motor Control Plug-In Module
Microchip Technology EV33R40A Motor Control Plug-In Module features a dsPIC33CK512MP608 80-pin TQFP device. The module evaluates the dsPIC33CKxxxMP60x, and dsPIC33CKxxxMP30x devices. It enables using the internal Op Amps on the dsPIC with the MCLV-2 [DM330021-2], MCHV-2 [DM330023-2], MCHV-3 [DM330023-3] boards and Low Voltage Motor Control Development Bundle [DV330100].Features
- Features a dsPIC33CK512MP608 80-pin TQFP device
- Evaluate the dsPIC33CKxxxMP60x, and dsPIC33CKxxxMP30x devices
- Enables using the internal OpAmps on the dsPIC with the MCLV-2 [DM330021-2], MCHV-2 [DM330023-2], MCHV-3 [DM330023-3] boards and Low Voltage Motor Control Development Bundle [DV330100]
Published: 2021-10-18
| Updated: 2022-04-25