MEAN WELL SPD Surge Protection Devices

MEAN WELL SPD Surge Protection Devices are suitable for LED drivers and are available in 10kA, 20kA, and high-performance 20kA maximum discharge current variants. These surge protectors are line-to-ground and line-to-line protected. The SPD surge protectors feature an LED status indicator, an IP67 design, and are thermally protected. Typical applications include traffic, roadway, digital, flood, and commercial LED lighting.

Features

  • SPD-10 and SPD-20HP series connection
  • SPD-20 parallel connection
  • Line-to-ground and line-to-line protected
  • IP67 design for indoor or outdoor installations
  • Suitable for LED driver surge protection
  • 10kV and 20KV surge protection capability
  • Thermally protected

Applications

  • Outdoor and commercial LED lighting
    • Roadways
    • Traffic
    • Digital signage
    • Wall washes
  • Parking lots
  • Flood
  • Tunnels
  • Streets
Published: 2019-01-04 | Updated: 2025-07-31