MEAN WELL SKMW40/DKMW40 40W DC-DC Converters

MEAN WELL SKMW40/DKMW40 DC-DC Converters offer standard pins, high efficiency of up to 91%, and 4:1 ultra-wide input range. These converters feature protections like continuous mode short circuit, overload, overvoltage, over-temperature, input under voltage, remote on/off, and trimmable output voltage. The SKMW40/DKMW40 converters come in a DIP 1"x1" package and comply with BS EN/EN55032 class A/B with additional components. Typical applications include electrical panels, telecommunication equipment, industrial automation, distributed power architecture, and transportation.

Features

  • 1" x 1" packaging, industrial standard pin-out
  • 4:1 (9Vdc to 36Vdc/18Vdc to 75Vdc) wide input voltage range
  • No minimum load requirement
  • 2KVDC I/O isolation
  • Built-in remote ON/OFF control and adjustable output voltage ±10%
  • Protections:
    • Short circuit, overload, output overvoltage, input undervoltage, over-temperature
  • 25.4mm x 25.4mm x 10mm  (L x W x H) dimensions
  • Approvals:
    • UL (Initial production without UL certification) / EAC / CE / UKCA
  • Comply with BS EN/EN55032 class A/B with additional components
  • -40°C to 80°C operating temperature range

Applications

  • Electrical panels
  • Telecommunication equipment
  • Industrial automation
  • Distributed power architecture
  • Transportation
MEAN WELL SKMW40/DKMW40 40W DC-DC Converters

Mechanical Diagram

Mechanical Drawing - MEAN WELL SKMW40/DKMW40 40W DC-DC Converters
Published: 2024-12-04 | Updated: 2025-01-06