MEAN WELL NMP 650W/1200W Preassembled Modular Power Supplies
MEAN WELL NMP 650W/1200W Preassembled Intelligent Modular Power Supplies allow users to fully customize the output voltages by choosing from 5V, 12V, 24V, and 48V output modules. Multiple power modules can be connected in parallel to increase the output current, while a serial connection can increase the output voltage. These 650W/1200W power supplies offer intelligent control functions such as a remote ON-OFF (by section or entire system) and a 5V auxiliary output to drive devices. Additional programming functions include constant current level (PC) and output voltage programming. MEAN WELL NMP 650W/1200W Preassembled Intelligent Modular Power Supplies are ideal for various industrial and medical applications.Features
- Medical (2x MOPP) safety approval
- Suitable for BF application with appropriate system consideration (touch current <100uA/264VAC)
- 1U low profile
- Universal AC input / full range
- Cooling by thermostatically controlled fan with fan alarm function
- Output voltage and current programmable
- Built-in parallel function, output programmable, global enable, remote local ON-OFF, auxiliary DC output, overtemperature alarm, and DC OK
- Short-circuit, overload, overvoltage, and overtemperature protection
- 5-year warranty
Applications
- Medical equipment
- Diagnostic and biological facilities
- MRI, CT, and PET scanners
- Test or measurement systems
- Telecommunication equipment
- Factory facilities and aging equipment
- Laser equipment
Videos
Ordering Guide
Published: 2018-05-01
| Updated: 2024-06-06