MEAN WELL MDS01/02-N & MDD01/02-N Medical DC-DC Converters
MEAN WELL MDS01/02-N and MDD01/02-N Medical-Grade DC-DC Converters feature an improved design over the MDS01/02 and MDD01/02 series. These 1W isolated and unregulated module-type DC-DC converters are available in SIP7 packaging with an international standard pinout. The devices offer an ultra-low leakage current of <2μA, 1xMOPP/2xMOOP approvals, 6KVDC reinforced isolation, and -40°C to +95°C operating temperature range. The units also pass LVD IEC 60601-1 medical regulations and include a continuous short-circuit protection function. MEAN WELL MDS01/02-N and MDD01/02-N Medical-Grade DC-DC Converters are suitable for medical instruments, telecom/datacom systems, wireless networks, and industrial control facilities.Features
- Medical grade
- Improved design over MDS01/02 and MDD01/02 series
- SIP7 package with international standard pinout
- Continuous short-circuit protection function
- Cost-effective devices
- Complies with IEC/UL 62368-1 (expect for 15Vo/±15Vo) and LVD IEC 60601-1
- Medical safety approved (1xMOPP/2xMOOP) according to IEC 60601-1
- 3-year warranty
Applications
- Medical devices
- Medical oxygen monitors
- CT scanning
- Oral care equipment
- Medical carts
- Telecom/datacom systems
- Wireless networks
- Industrial control facilities
Specifications
- ±10% input voltage range
- <2μA patient leakage current
- 6KVDC input/output reinforced isolation
- 19.7mm x 7.1mm x 11.5mm dimensions
- -40°C to +95°C operating temperature range
Application Example
Comparison Chart
Series
Published: 2024-04-23
| Updated: 2024-05-06