MEAN WELL ENC-360 360W Desktop Battery Chargers
MEAN WELL ENC-360 360W Single-Output Desktop Battery Chargers provide programmable charging for lead-acid and Li-ion batteries. The chargers feature a built-in three-stage charging curve, a programmable function to adjust the charging mode, and parameters for different battery characteristics. The ENC-360 series offers a wide input range (90VAC to 264VAC), built-in active power factor correction (PFC), a three-year warranty, and standard 7" width. MEAN WELL ENC-360 360W Single-Output Desktop Battery Chargers meet UL/CUL/CB/CE/FCC safety regulations.Features
- Charger for lead-acid batteries (flooded, gel, and AGM) and Li-ion batteries (lithium iron and lithium manganese)
- Built-in 3-stage programmable charging curve
- Universal AC input / Full range
- Built-in active PFC function
- Fanless design, cooling by free air convection
- Built-in temperature compensation
- Protections: Short circuit, overvoltage, overtemperature, battery undervoltage, battery overvoltage, and battery reverse polarity protection
- 3-year warranty
Applications
- Radio system backup solution
- Electric scooter chargers
- Surveillance systems
Block Diagram
Videos
Published: 2017-05-23
| Updated: 2022-10-17