Micro Commercial Components (MCC) MIS80N120NT1YHE3 1200V Trench Field-Stop IGBT
Micro Commercial Components (MCC) MIS80N120NT1YHE3 1200V Trench Field-Stop IGBT are made for efficiency with low saturated VCE and minimal switching losses. This field-stop IGBT delivers reliable switching where other components fall short, minimizing losses while maintaining thermal performance. The MIS80N120NT1YHE3 IGBT is AEC-Q101 qualified and features low switching losses, excellent thermal performance, high thermal stability, and powerful short-circuit protection. This 1200V trench IGBT is housed in a super TO-220 package (TO-273AA) with a junction-to-case thermal resistance of 0.17K/W that ensures effective heat dissipation. The MIS80N120NT1YHE3 1200V IGBT is suitable for automotive applications, including PTC heaters, solid-state relays, electric drive systems, renewable energy systems, and industrial motor drives.Features
- AEC-Q101 qualified
- High breakdown voltage to 1200V for improved reliability
- 150°C maximum junction temperature
- Positive temperature coefficient
- Halogen-free “Green” device
- Low switching losses
- Versatile application compatibility
- Low saturated VCE
- Excellent thermal performance
- High thermal stability
- Powerful short-circuit protection
- Epoxy meets UL 94V-0 flammability rating
- Lead-free finish/RoHS compliant ("P" suffix)
- Designates RoHS Compliant
Applications
- Heating applications:
- PTC heaters
- Automotive cabin heating systems
- Power management:
- Solid-state relays
- DC-DC converters
- Inverters
- Electric drive systems
- Motor controls:
- Brushless DC motors
- Induction motors
- Energy storage and safety systems:
- Battery management systems
- Hybrid and electric vehicles
- Power distribution units
- Emergency power supply systems
Published: 2024-11-13
| Updated: 2025-06-17