Micro Commercial Components (MCC) 150V/200V N-Channel Power MOSFETs
Micro Commercial Components (MCC) 150V/200V N-Channel Power MOSFETs are designed for harsh environments and operate at 150Vds and 200Vds drain-source breakdown voltage. These MOSFETs deliver exceptional thermal performance and robust power handling for various industrial and consumer devices. The 150V/200V N-channel power MOSFETs feature optimal performance and efficiency, including low RDS(on), high power density, and leverage Split-Gate Trench (SGT) technology. These power MOSFETs are halogen-free, meet UL 94V-0 flammability rating, and are lead-free/RoHS compliant. The 150V/200V N-channel power MOSFETs are available in D2PAK and TOLL packages that enhance durability and operation. These N-channel power MOSFETs are ideal for industrial, consumer electronics, and computing applications.Features
- Split Gate Trench MOSFET technology
- Excellent package for heat dissipation
- Moisture sensitivity level 1
- -55°C to 150°C operating junction temperature range
- Low RDS(on) for efficient power handling
- D2PAK and TOLL packages are high-power density packages for enhanced durability
- Excellent thermal dissipation for stable operation in high-temperature environments
- Excellent noise immunity for enhanced system stability
- Designed for harsh industrial conditions
- Halogen-free "Green" device
- Epoxy meets UL 94V-0 flammability rating
- Lead-free finish/RoHS compliant ("P" suffix designates RoHS compliant)
Applications
- Industrial:
- Battery management systems
- Power supplies
- Motor controls
- Power tools
- Consumer electronics:
- Battery management systems
- Power tools
- Garden tools
- Computing:
- Power supplies
Datasheets
View Results ( 2 ) Page
| Part Number | Datasheet | Package / Case | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Qg - Gate Charge | Pd - Power Dissipation | Transistor Type | Fall Time | Rise Time |
|---|---|---|---|---|---|---|---|---|---|---|
| MCB220N15Y-TP | ![]() |
D2PAK-3 | 150 V | 220 A | 6.5 mOhms | 155 nC | 312.5 W | 1 N-Channel | 16 ns | 259 ns |
| MCTL80N20Y-TP | ![]() |
TOLL-8 | 200 V | 80 A | 13 mOhms | 144 nC | 250 W | 2 N-Channel | 5 ns | 90 ns |
Published: 2024-02-29
| Updated: 2024-03-21