Analog Devices / Maxim Integrated MAX20058 Evaluation Kit

Analog Devices MAX20058 Evaluation Kit evaluates the MAX20058 synchronous step-down DC-DC converter. The kit is optimized to generate a 5V output at load currents up to 1A from a 24V input supply. It can be reconfigured to meet other system requirements. The kit features a 400kHz switching frequency and can monitor IC features like adjustable input undervoltage lockout and adjustable soft-start. Additional features like adjustable switching frequency, adjustable current limit, open-drain RESET signal, and external frequency synchronization can also be monitored.

Features

  • Operates from 6.5V to 60V at 24V nominal input
  • Meets stringent OEM module power consumption and performance specifications
  • 5V output voltage at 400kHz switching frequency
  • Up to 1A output current with adjustable peak current limit
  • Jumpers for quickly adjusting peak current limit and mode selection
  • Auxiliary bootstrap LDO to improve efficiency
  • Adjustable soft-start time with external capacitor
  • Optimized application layout and components for quick design implementation
  • Fully assembled and tested
Published: 2019-06-27 | Updated: 2023-04-17