MACOM CMPA851A050S SMD GaN MMIC High Power Amplifier
MACOM CMPA851A050S SMD GaN MMIC High Power Amplifier supports up to 80W of saturated output power with 29dB of large signal gain utilizing high performance, 0.15µm GaN-on-SiC production process. CMPA851A050S operates from 8.5GHz to 10.5GHz and supports defense/commercial-related radar applications. This surface-mount device allows SWAP-C analysis optimization in next-generation requirements.Features
- Superior overall performance
- Pulsed and CW operation
- Environmental protection
- High SWAP-C analysis
- Best-in-class efficiency
- Superior thermal management
- Automated assembly
- Surface mount 7mm2 package
- Supports applications from DC to 20GHz
Applications
- Defense radar systems
- Commercial radar systems
Specifications
- 8.5GHz to 10.5GHz frequency range
- 80W peak output power
- 29dB gain
- 28V operating voltage
Published: 2023-08-11
| Updated: 2024-12-03