Lumileds LUXEON® MZ LEDs

Lumileds LUXEON® MZ LEDs are illumination-grade multi-die LEDs designed to enable outdoor and industrial applications, with all of the features of LUXEON M including the identical solder footprint but allowing for tighter beam control and higher punch due to a smaller apparent source size. With Freedom from Binning and leading performance, LUXEON MZ falls within a single 3- or 5-step MacAdam ellipse centered in ANSI to ensure color consistency from LED to LED, delivering high efficacy and high flux density from a uniform source with tight correlated color temperature control. The superior quality of light, volume of lumens, and real world efficacy enable leading performance and efficient solution development in a wide variety of lighting segments.

Features

  • Undomed package for improved punch and exceptional luminance
  • Common footprint as LUXEON M for compatibility with existing designs
  • Industry leading 11.2V package delivers exceptional efficacy
  • Leading thermal resistance enables flexible system design to optimize for lm/$ and lm/W
  • Exceeds ENERGY STAR® lumen maintenance requirements

Applications

  • High bay and low bay
  • Lamps
  • Outdoor
  • Spotlights
  • Specialty lighting

Package Outline

Mechanical Drawing - Lumileds LUXEON® MZ LEDs
Published: 2014-02-24 | Updated: 2024-08-21