Littelfuse 606 High-Current Cartridge Fuses
Littelfuse 606 High-Current SMD Fuses are the smallest cartridge fuses rated at 500VAC with 40 to 63A current ratings and a 2kA (at 500VAC) interrupt rating. Littelfuse 606 series fuses provide supplemental branch circuit (AC input) over-current protection or other stages of power conversion with high voltage present. This cartridge fuse series is RoHS compliant and lead free.Features
- Provides supplemental branch circuit (AC input) over-current protection
- 500VAC maximum voltage rating
- 40A to 63A current rating
- RoHS-compliant and lead-free
Applications
- Uninterruptible power supply (UPS)
- Three-phase AC input for charging pile/electric vehicle supply equipment (EVSE)
- Power conversion equipment
- Motor protection in elevator systems
Videos
Additional Resources
Published: 2018-01-19
| Updated: 2023-02-09