Linear Integrated Systems PAD50 & DPAD50 PICO Ampere Diodes

Linear Integrated Systems PAD50 and DPAD50 PICO Ampere Diodes are Siliconix-Vishay part series replacements, perfect for Pico Amps. The Linear Integrated Systems PAD50 and DPAD50 can also be used for ultra-low leakage protection diode applications. The diodes come in various RoHS packages like the DFN 8L, TO-72 3L, TO-92 2L, SOT-23 3L, and bare die.

Features

  • PAD Series
    • BVR ≥ -30V reverse breakdown voltage
    • Crss ≤ 2.0pF reverse capacitance
    • Absolute maximum ratings
      • @25°C (unless otherwise stated)
    • Maximum temperatures
      • Storage temperature -55°C to +150°C
      • Operating junction temperature -55°C to +150°C
    • Maximum power dissipation
      • Continuous power dissipation (PAD) 300mW
      • Continuous power dissipation (J/SSTPAD) 350mW
    • Maximum currents
      • Forward current (PAD) 50mA
      • Forward current (J/SSTPAD) 10mA
  • DPAD Series
    • 20fA high on isolation
    • ΔCR≤0.2pF excellent capacitance matching
    • Absolute maximum ratings
      • @ 25°C (unless otherwise stated)
    • Maximum temperatures
      • Storage temperature -55ºC to +150°C
      • Operating junction temperature -55ºC to +150°C
    • Maximum power dissipation
      • Continuous power dissipation (DPAD) 500mW
    • Maximum currents
      • Forward current (DPAD) 50mA

Applications

  • Pico Amps
  • Ultra-low leakage protection diode applications

Application Circuit Diagrams

View Results ( 6 ) Page
Part Number Datasheet Description Peak Reverse Voltage Vf - Forward Voltage
SSTPAD50-SOT-23-3L-CT SSTPAD50-SOT-23-3L-CT Datasheet Small Signal Switching Diodes Low Leakage Pico-Amp Diodes - 30 V 800 mV
DPAD50-TO-72-4L-BK DPAD50-TO-72-4L-BK Datasheet Small Signal Switching Diodes Low Leakage, Monolithic Dual, Pico-Amp Diode - 45 V 800 mV
PAD50-TO-72-3L-BK PAD50-TO-72-3L-BK Datasheet Small Signal Switching Diodes Low Leakage Pico-Amp Diodes - 45 V 800 mV
JPAD500-TO-92-2L-BK JPAD500-TO-92-2L-BK Datasheet Small Signal Switching Diodes Single, Low Leakage Pico-Amp Diodes - 35 V 800 mV
JPAD50-TO-92-2L-BK JPAD50-TO-92-2L-BK Datasheet Small Signal Switching Diodes Single, Low Leakage Pico-Amp Diodes - 35 V 800 mV
SSTPAD50-SOT-23-3L-TR SSTPAD50-SOT-23-3L-TR Datasheet Small Signal Switching Diodes Low Leakage Pico-Amp Diodes - 30 V 800 mV
Published: 2023-09-06 | Updated: 2024-03-29