L-Com ix Industrial Category 6a Ethernet Cables
L-Com ix Industrial Category 6a Ethernet Cables are built with 26 AWG conductors and double-shielded SF/UTP construction with foil and braid shields. These cables operate at -25°C to 70°C temperature range, 5000 mating cycles, and 10mm pitch mounting. The ix Category 6a Ethernet cables comply with IEC 61076-3-124 and are highly resistant to EMC, vibration, and motion. These double-shielded cables come with a UL VW-1, FT1, FT2, and IEC 60332-1-2 flame-rated PUR jacket. Typical applications include industrial switches and equipment, machine vision, factory automation and robotics, Power Over Ethernet (PoE), and medical devices.
Features
- Next-gen ix industrial connectors are 75% smaller in size than RJ45 connectors with high EMC resistance, a robust 5,000 mating cycles, up to 10-gigabit throughput, and high resistance to vibration and motion
- Built with a foil + braid, double shielded (SF/UTP) 26AWG cable with a UL VW-1, FT1, FT2, and IEC 60332-1-2 flame-rated PUR jacket; it is flex-rated for 10 million flexes and torsion-rated to 3 million flexes
- 3ft and 10ft length options available
- Connector types:
- M12 female
- RJ45 male
- RJ45 female
- M12 male right angle
- Male A type
- ix A key is intended for Ethernet use
- ix connectors are IEC 61076-3-124 compliant
Applications
- Industrial switches and equipment
- Machine vision
- Factory automation and robotics
- Power Over Ethernet (PoE)
- Medical devices
Published: 2025-06-17
| Updated: 2025-12-03