KYOCERA AVX FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

Features

  • Space-saving design
  • Easy-to-use flip-top style connectors
  • 0.2mm to 1.25mm pitch range
  • Increased retention force for high-vibration environments
  • Slide ZIF
  • Low-profile heights for small packages
  • ISO/TS 16949-certified connectors
  • Available in multiple pitch sizes
Published: 2016-12-13 | Updated: 2025-09-02