KYOCERA AVX VLAS Automotive TransGuard® Varistors
KYOCERA AVX VLAS Automotive TransGuard® Varistors are multilayer varistors with a low clamping to working voltage ratio. These varistors are AEC-Q200 qualified and offer bi-directional ESD overvoltage protection and EMI/RFI attenuation in a single SMD package. The series exhibits low breakdown and provides enhanced protection for components with higher sensitivity to overvoltage. These varistors are available from 0603 to 1210 case sizes. Typical applications for KYOCERA AVX VLAS Automotive TransGuard Varistors include infotainment, ECU, displays, microcontrollers, and low VC to VW ratio requirements.Features
- Multilayer varistors
- Offer low clamping to working voltage ratio
- AEC-Q200 qualified
- Bidirectional ESD overvoltage protection and EMI/RFI attenuation
- Exhibit lower breakdown
- Enhanced protection for components with higher sensitivity to overvoltage
- Nickel (Ni) barrier / 100% Tin (Sn) termination provide good lead-free solderability
Applications
- Infotainment
- ECU
- Displays
- Microcontrollers
Specifications
- 0603 to 1210 case size
- 16VDC working voltage
- 0.1J to 1.6J energy rating
- 0.7J to 3J load dump energy
- 50A to 500A peak current range
- 400pF to 5000pF capacitance range
- -55°C to +125°C operating temperature range
V-I Characteristics
Additional Resource
Published: 2019-08-08
| Updated: 2023-05-23