Kingbright APG1005x-5MAV Ultra Thin SMD LEDs

Kingbright APG1005x-5MAV Ultra Thin SMD LEDs are color devices that are made with InGaN on the sapphire light-emitting diode. These ultra-thin SMD LEDs feature electrostatic discharge low power consumption and a wide viewing angle. The APG1005x-5MAV LEDs are compatible with automatic placement equipment and it is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. These ultra-thin green SMD-LEDs feature moisture sensitivity up to level 3, are halogen-free and are RoHS compliant. The APG1005x ultra-thin SMD LEDs are ideally used in backlight, status indicators, home, smart appliances, wearable, portable devices, and healthcare applications.

Features

  • 1.0mm x 0.5mm SMD led
  • Low power consumption
  • Wide viewing angle
  • Compatible with automatic placement equipment
  • Ideal for backlight and indicator
  • Moisture sensitivity level: 3
  • Halogen-free
  • RoHS compliant

Specifications

  • APG1005VBC-A1-5MAV:
    • 5mA of dc forward current
    • 25mA of peak forward current
  • APG1005ZGC-5MAV: 
    • 10mA of dc forward current
    • 50mA of peak forward current
  • -40°C to 85°C of the storage temperature range
  • -40°C to 85°C of the operating temperature range
  • 115°C of junction temperature
  • 5V of reverse voltage
     

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications

Spatial Distribution

Kingbright APG1005x-5MAV Ultra Thin SMD LEDs
View Results ( 2 ) Page
Part Number Mfr Name Description Datasheet Manufacturer RoHS - Mouser Product If - Forward Current Vf - Forward Voltage Luminous Intensity Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Color Lens Shape Series Packaging Brand Mounting Style Moisture Sensitive Product Type Standard Pack Qty Subcategory Viewing Angle
APG1005VBC-A1-5MAV Kingbright Single Color LEDs Ultra Thin Blue SMD APG1005VBC-A1-5MAV Datasheet Kingbright Y Blue LEDs 5 mA 2.9 V 60 mcd 1 mm 0.2 mm 0.5 mm - 40 C + 85 C Colorless Rectangular APG1005 Reel Kingbright SMD/SMT Yes Single Color LEDs 4000 LEDs 140 deg
APG1005ZGC-5MAV Kingbright Single Color LEDs Ultra Thin Green SMD APG1005ZGC-5MAV Datasheet Kingbright Y Green LEDs 10 mA 3.3 V 280 mcd 34 mW 1 mm 0.2 mm 0.5 mm - 40 C + 85 C Colorless Rectangular APG1005 Reel Kingbright SMD/SMT Yes Single Color LEDs 4000 LEDs
Published: 2022-04-21 | Updated: 2024-08-06