KEMET T513 Multiple Anode COTS Capacitors

KEMET T513 Multiple Anode MnO2 Capacitors are ideal for the Commercial-Off-the-Shelf (COTS) needs of the aerospace, communications, military, and industrial markets. Features of these highly reliable T513 COTS capacitors from KEMET include capacitance values of 68µF to 1,000µF, voltage rating of 4VDC to 25VDC, ESR as low as 12mΩ, high surge current capability, and high ripple current capability. The T513 series has a multiple anode construction similar to KEMET's T510 Series.

KEMET has expanded the T513 COTS Capacitor Series to include additional caps rated at 35V.

Features

  • -55°C to +125°C operating temperature range
  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481-1
  • Termination options B, C, H, K, and T
  • Surge testing options
  • 100% steady-state accelerated aging
  • Tolerances of ±10% and ±20%
  • Case sizes E and X
  • RoHS compliance and lead-free terminations

Applications

  • Industrial
  • Aerospace
  • Communications
  • Military
Published: 2012-01-30 | Updated: 2024-11-05