KEMET T494 Industrial-Grade Tantalum Capacitors
KEMET T494 Industrial-Grade Tantalum Capacitors offer a lower ESR than the T491 series and are designed for highly automated surface-mount processes and equipment. KEMET T494 capacitors offer 100% matte tin as a standard termination and provide excellent wetting characteristics and compatibility with surface-mount solder systems. Other features include capacitance values of 0.1µF to 1,000µF, a voltage rating of 2.5VDC to 50VDC, low-profile cases, and an operating temperature range -55°C to +125°C.Features
- Meets or exceeds EIA standard 535BAAC
- Taped and reeled per EIA 481-D
- Symmetrical, compliant terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current test on C, D, E, U, V, X sizes
- Extended range values
- Halogen-free epoxy
- Lead-free terminations
- RoHS compliant
Applications
- DC-DC converters
- Portable electronics
- Telecommunications
- Control units
Additional Resources
Published: 2012-02-14
| Updated: 2023-08-23