KEMET KPS-MCL Low-Loss +200°C SMPS Stacks (Industrial)
KEMET KPS-MCL Low-Loss, High Temperature (+200°C) SMPS Stacks combine a robust and proprietary C0G/NPO base metal electrode (BME) dielectric system with a durable lead frame technology for high-temperature and high-power switch power supply (SMPS) applications. These stacks are designed to withstand harsh industrial environments, such as down-hole oil exploration and automotive or avionics engine compartment circuitry. KEMET KPS-MCL Low-Loss +200°C SMPS Stacks are constructed with large-chip multilayer ceramic capacitors (MLCCs) that are vertically stacked and secured to a lead-frame termination system using a high melting point (HMP) solder alloy. The vertical stacking in the lead frame provides lower ESR (low loss) and thermal resistance, which translates to high ripple current capability. The lead frame isolates the MLCCs from the printed circuit board (PCB) while establishing a parallel circuit configuration.Features
- Low loss
- Low ESR and ESL
- High ripple current capability
- Straight pin lead wires for through-hole mounting
- Formed "J" and "L" lead wires for surface mounting
- 2220 and 2225 case sizes
- 200VDC to 2000VDC voltage range
- 11nF to 1.2µF capacitance range
- High-frequency performance and bulk capacitance in a reduced footprint
- High thermal stability
- -55°C to +200°C operating temperature range
Applications
- Down-hole
- Defense and aerospace
- Hybrid electric vehicles (HEVs)
- SMPS
- Input and output filtering on power supplies often found on capacitor banks
- Resonator circuits
Videos
Published: 2020-03-02
| Updated: 2024-04-04