IXYS IXSxNxL2Kx Silicon Carbide (SiC) MOSFETs
IXYS IXSxNxL2Kx Silicon Carbide (SiC) MOSFETs have high blocking voltage with low on-state resistance [RDS(ON)]. The on-state resistance is between 25mΩ and 160mΩ, and the continuous drain current (ID) is between 20A and 111A. These devices offer high-speed switching with low capacitance and have an ultra-fast intrinsic body diode. These are available with a 650V or 1200V drain-source voltage (VDSS) rating. The IXYS IXSxNxL2Kx Silicon Carbide (SiC) MOSFETs are offered in three packages (TO-263-7L, TOLL-8, and TO-247-4L).Features
- SiC MOSFET Technology with –3/+15V to 18V gate drive (IXSA65N120L2-7TR, IXSA110N65L2-7TR, IXSG110N65L2K, IXSH65N120L2KHV, and IXSH100N65L2KHV)
- High blocking voltage with low on-state resistance
- High-speed switching with low capacitance
- High operating junction temperature capability (IXSG40N65L2K, IXSG60N65L2K, IXSG110N65L2K)
- Ultra-fast intrinsic body diode
- Kelvin source contact
- Maximum virtual junction temperature of Tvj = +175°C (IXSA20N120L2-7TR, IXSA40N65L2-7TR, IXSA60N65L2-7TR, IXSA65N120L2-7TR, IXSA110N65L2-7TR, IXSH20N120L2KHV, IXSH40N65L2KHV, IXSH60N65L2KHV, IXSH65N120L2KHV, and IXSH100N65L2KHV)
- MSL1 rated
Applications
- IXSA20N120L2-7TR
- EV charging infrastructures
- Power factor correction
- Telecom server power
- Motor drives
- Solar boosters
- Industrial power supplies
- Energy storage systems
- IXSH100N65L2KHV
- EV charging infrastructure
- Solar inverters
- DC-DC converters
- Industrial SMPS
- Energy storage system
- UPS
- IXSG40N65L2K, IXSG60N65L2K, and IXSG110N65L2K
- EV charging infrastructures
- Induction heating
- Motor drivers
- Solar inverters
- Switch-mode power supplies
- Energy storage systems
- IXSA60N65L2-7TR
- EV charging infrastructures
- Solar boosters
- Switch-mode power supplies
- UPS
- Energy storage systems
- IXSA40N65L2-7TR, IXSH20N120L2KHV, IXSH40N65L2KHV, IXSH60N65L2KHV, and IXSH65N120L2KHV
- Switch-mode power supplies
- UPS
- EV charging infrastructures
- Energy storage systems
- IXSA110N65L2-7TR
- Switch-mode power supplies
- UPS
- Motor drives
- Induction heating
- Solar boosters
- Energy storage system
- IXSA65N120L2-7TR
- EV charging infrastructure
- PV inverters
- Power factor correction
- Induction heating
- Energy storage system
Pinout Diagrams
View Results ( 13 ) Page
| Part Number | Datasheet | Package / Case | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Qg - Gate Charge |
|---|---|---|---|---|---|---|---|
| IXSH65N120L2KHV | ![]() |
TO-247-4L | 1.2 kV | 65 A | 52 mOhms | 375 W | 110 nC |
| IXSA65N120L2-7TR | ![]() |
TO-263-7L | 1.2 kV | 65 A | 53 mOhms | 417 W | 110 nC |
| IXSG110N65L2K | ![]() |
TOLL-8 | 650 V | 111 A | 33 mOhms | 600 W | 125 nC |
| IXSA110N65L2-7TR | ![]() |
TO-263-7L | 650 V | 111 A | 33 mOhms | 600 W | 125 nC |
| IXSA40N65L2-7TR | ![]() |
TO-263-7 | 650 V | 43 A | 78 mOhms | 174 W | 64 nC |
| IXSA60N65L2-7TR | ![]() |
TO-263-7 | 650 V | 60 A | 53 mOhms | 249 W | 94.7 nC |
| IXSH100N65L2KHV | ![]() |
TO-247-4L | 650 V | 99 A | 33 mOhms | 454 W | 125 nC |
| IXSH20N120L2KHV | ![]() |
TO-247-4 | 1.2 kV | 20 A | 208 mOhms | 136 W | 29 nC |
| IXSH40N65L2KHV | ![]() |
TO-247-4 | 650 V | 43 A | 78 mOhms | 174 W | 64 nC |
| IXSA20N120L2-7TR | ![]() |
TO-263-7 | 1.2 kV | 20 A | 208 mOhms | 136 W | 29 nC |
Published: 2025-09-10
| Updated: 2025-09-24