IXYS IX4 Ultra-Junction Power MOSFETs
IXYS IX4 Ultra-Junction Power MOSFETs are avalanche-rated, N-channel enhancement-mode MOSFETs with a 200V drain-source breakdown voltage. The IXYS IX4 Ultra-Junction Power MOSFETs come in a TO-220 (IXTP) or TO-263 (IXTA) package and offer 86A or 94A continuous drain current.Features
- 1-channel
- N-channel enhancement-mode
- Avalanche rated
- 200V drain-source breakdown voltage
- Continuous drain current
- 86A (IXTA86N20X4 and IXTP86N20X4)
- 94A (IXTA94N20X4 and IXTP94N20X4)
- RDS(on) drain-source resistance
- 10.6mΩ (IXTA94N20X4 and IXTP94N20X4)
- 13mΩ (IXTA86N20X4 and IXTP86N20X4)
- Package
- TO-220 (IXTP86N20X4, IXTP94N20X4, and 747-IXTP120N20X4)
- TO-263 (IXTA86N20X4 and IXTA94N20X4)
- TO-247 (747-IXTH120N20X4)
Schematic
Published: 2022-01-12
| Updated: 2022-03-16