IXYS DSEP60-06AZ 600V 60A Fast Recovery Diode
IXYS DSEP60-06AZ 600V 60A Fast Recovery Diode is a high-performance, low-loss, soft-recovery single diode. It comes in a TO-268AA (D3PAK-HV) package with planar passivated chips. The IXYS DSEP60-06AZ offers a very low leakage current and short recovery time with a soft recovery behavior. The fast recovery diode is avalanche voltage rated for reliable operation and provides soft recovery for low EMI/RFI.Features
- Planar passivated chips
- Very low leakage current
- Short recovery time
- Soft recovery behavior
- Low IRM values
- Avalanche voltage rated for reliable operation
- Soft reverse recovery for low EMI/RFI
Applications
- Antiparallel diode for high-frequency switching devices
- Antisaturation diode
- Snubber diode
- Freewheeling diode
- Rectifiers in Switch Mode Power Supplies (SMPS)
- Uninterruptible power supplies (UPS)
Pinout Diagram
Published: 2024-07-03
| Updated: 2024-07-25