IXYS D2 Series N-Channel Depletion Mode Power MOSFETs
IXYS D2 Series 100V to 1700V N-Channel Depletion Mode Power MOSFETs are depletion mode devices that operate in a normally "on" mode, requiring zero turn-on voltage at the gate terminal. IXYS D2 series provides blocking voltages up to 1700V and low drain-to-source resistances to provide simplified control and reduced power dissipation in systems that are continuously “on," like emergency or burglar alarms.Features
- Normally "on" operation
- Linear mode tolerant
- Low RDS(on)
- Useable body diode
- Internal standard packages
- UL 94V-0 flammability qualified (molding epoxies)
Applications
- Audio amplifiers
- Start-up circuits
- Protection circuits
- Ramp generators
- Current regulators
- Active loads
Published: 2019-08-27
| Updated: 2023-12-11